3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Rochester Electronics SN74LVT573DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 8.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.