Buffer-line Driver 4 Channel Non-Inverting 3 State BiCMOS 14-Pin TSSOP Tube
Rochester Electronics SN74LVTH125PW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.