QUAD BUS BUFFER GATES WITH 3-STATE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |