16BIT BUFFER/DRIVER W/SER DAMP RES
Rochester Electronics SN74LVTH162240DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.