16-BIT TRANSCEIVER W/SER DAMP RESISTOR
Rochester Electronics SN74LVTH162245DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 190uA |
| Number of Bits | 16 |
| Output Current | 64mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVTH162245DGGR to view detailed technical specifications.
No datasheet is available for this part.