3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics SN74LVTH162374DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.