Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Rochester Electronics SN74LVTH16240DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.