Rochester Electronics SN74LVTH16245AZRDR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVTH16245AZRDR to view detailed technical specifications.
No datasheet is available for this part.