Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH182502APM technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Packaging | Bulk |
| Propagation Delay | 5.7ns |
| RoHS | Not Compliant |