SCOPE 20-BIT UNIV BUS TRANSCVR W/RES
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH182504APM technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Packaging | Bulk |
| Propagation Delay | 5.9ns |
| RoHS | Not Compliant |