3.3-V Abt 18-BIT Universal Bus Transceiver With Boundary Scan 64-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 19 |
| Output Current | 32mA |
| Packaging | Bulk |
| Quiescent Current | 18mA |
| RoHS | Not Compliant |