3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Packaging | Bulk |
| Propagation Delay | 5.1ns |
| RoHS | Not Compliant |