3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |