OCTAL BUFFER/LINE DRIVER W/3ST
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH244ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |