Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH273PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |