3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |