3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| RoHS | Not Compliant |