3.3-V ABT Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH646PW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |