3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH652DGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |