OCTAL BUS XCEIVER AND REGISTER W/ 3-ST
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVTH652PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |