Hex Inverters 14-VQFN -40 to 85
Rochester Electronics SN74LVU04ARGYR technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVU04ARGYR to view detailed technical specifications.
No datasheet is available for this part.