4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S00D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |