Quad 2-input positive-AND gates 14-PDIP 0 to 70
Rochester Electronics SN74S08NE4 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.