Quad 2-input positive-NAND Schmitt triggers 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S132N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |