Dual 2-line to 4-line decoders / demultiplexers 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S139AD technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |