The SN74S140D is a dual 2-bit gate from Rochester Electronics with a maximum output current of 60mA. It features a propagation delay of 6.5ns and is packaged in a lead-free SOIC package. The device is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74S140D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 60mA |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.