The SN74S20N is a 2-input NAND gate with an output current of 20mA and a propagation delay of 5ns. It is packaged in a PDIP package and is not RoHS compliant. The device is lead free and compliant with Reach SVHC regulations.
Rochester Electronics SN74S20N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.