Rochester Electronics SN74S240N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Packaging | Bulk |
| Quiescent Current | 100mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74S240N to view detailed technical specifications.
No datasheet is available for this part.