Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S244DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |