Quad 2-input positive-NAND buffers 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S37DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 60mA |
| Packaging | Bulk |
| Quiescent Current | 46mA |
| RoHS | Not Compliant |
No datasheet is available for this part.