The SN74S38D is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 10ns and an output current of 60mA. The device is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S38D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 46mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.