The SN74S38DR is a 4-bit hex Schmitt trigger inverter from Rochester Electronics. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a propagation delay of 10ns and an output current of 60mA. The quiescent current is 46mA. The device is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S38DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 60mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Quiescent Current | 46mA |
| RoHS | Not Compliant |
No datasheet is available for this part.