AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S51N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.