Quad 2-input Exclusive-O gates 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S86D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.