25-Bit Configurable Registered Buffer with SSTL_18 Inputs and Outputs 96-LFBGA 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74SSTU32864GKER technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 25 |
| Number of Outputs | 25 |
| Packaging | Bulk |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.