13-BIT TO 26-BIT REGISTERED BUFFER
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74SSTV16859RGQR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Number of Bits | 13 |
| Number of Outputs | 26 |
| Packaging | Bulk |
| RoHS | Not Compliant |