24-BIT TO 48-BIT REGISTERED
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74SSTV32852GKFR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Outputs | 48 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.