5-V, 22-channel voltage clamp 48-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74TVC16222ADLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 22 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.