FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74V215-15PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 66.7MHz |
| Lead Free | Lead Free |
| Memory Size | 1125B |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.