1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74V225-10PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Memory Size | 2250B |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.