FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74V263-7PZA technical specifications.
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Memory Size | 18000B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.