FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74V273-10PZA technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Memory Size | 36000B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.