SN74VMEH22501DGVR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74VMEH22501DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 14.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.