Integrated Circuit Interface 75110/SN75110AN TEXAS INSTRUMENT
Rochester Electronics SN75110AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75110AN to view detailed technical specifications.
No datasheet is available for this part.