Differential Line Transreceiver 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75117P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.