Differential Line Transceiver 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75118N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 42mA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.