Line Circuit Interface ICs Dual Line Driver/LIN
Rochester Electronics SN75121N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | -800mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75121N to view detailed technical specifications.
No datasheet is available for this part.