Line Driver And eceiver 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75155DE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.