Transceiver; Line; 25 V(max.); 15 V (max.); 1000 Mw; PDIP; 0 Degc; 70 Degc
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75155P technical specifications.
| Package/Case | PDIP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.4mA |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.