Line Receiver; PDIP; 5 V (nom.); 1.1 ma (typ.); 35 ma (typ.); 1000 Mw; -0.2 V
Rochester Electronics SN75157P technical specifications.
| Package/Case | PDIP |
| Current Rating | 3.25mA |
| Input Current | 1.1mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 35mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75157P to view detailed technical specifications.
No datasheet is available for this part.
